Part Details for SM280708-1 by DB Unlimited
Overview of SM280708-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM280708-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SM280708-1-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 103DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
267 In Stock |
|
$2.1624 / $2.7500 | Buy Now |
DISTI #
497-SM280708-1
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 120 |
|
$2.2800 / $3.9200 | Buy Now |
|
Future Electronics | SM280708 83 dB 700 Hz Round Mylar Dynamic Speaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.4000 / $2.5500 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | In Stock |
|
$2.2400 / $4.3300 | Buy Now |
Part Details for SM280708-1
SM280708-1 CAD Models
SM280708-1 Part Data Attributes:
|
SM280708-1
DB Unlimited
Buy Now
|
Compare Parts:
SM280708-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |