Part Details for SM2612 by Fairview Microwave Inc
Overview of SM2612 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0862
|
Newark | Rf Adapter, Smp Jack-Smp Jack, 50 Ohm, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM2612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$38.5900 / $48.5200 | Buy Now |
DISTI #
5328-SM2612-ND
|
DigiKey | ADAPT JACK-JACK SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.1700 | Buy Now |
DISTI #
74899163
|
RS | SMP Female (Jack) to SMP Female (Jack) Adapter, Gold Plated Beryllium Copper Bo | Fairview Microwave SM2612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9500 / $34.3500 | RFQ |
|
Onlinecomponents.com | SMP Female (Jack) to SMP Female (Jack) Adapter, Gold Plated Beryllium Copper Body, 1.2 VSWR | 0 |
|
$30.0500 / $39.7300 | Buy Now |
DISTI #
SM2612
|
Fairview Microwave | Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female (Jack) to SMP Female (Jack) Adapter, Gold Plated Beryllium Copper Body, 1.2 VSWR, SMP adapter SM2612 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMP to SMP adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMP adapter is manufactured to precise RF adapter specifications. SMP to SMP adapter is constructed with female gender on side 1 and female on side 2. SM2612 SMP female to SMP female coaxial adapter from Fairview is a straight body style. This straight SMP connector adapter is an in-line RF adapter design. Fairview female SMP to female SMP adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMP adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.4000 / $34.1900 | Buy Now |