Part Details for SM26-20SSLGD by Winchester Interconnect
Overview of SM26-20SSLGD by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SM260 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1300pF | |
TPSM265R1SILR | Texas Instruments | 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 | |
TPSM265R1V3SILR | Texas Instruments | 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 |
Price & Stock for SM26-20SSLGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER SM 26 CONT SOC Package Multiple: 1 | 0 |
|
RFQ |