SM25MCN094
Description: DIODE 56 A, 2500 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Overview of SM25MCN094 by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM25MCN094 by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM25MCN094 by IXYS UK Westcode

SM25MCN094
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
2450 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
125 °C
Output Current-Max
56 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2500 V
Reverse Recovery Time-Max
2.6 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. SM25MCN094
    IXYS UK Westcode
    DIODE 56 A, 2500 V, SILICON, RECTIFIER DIODE, Rectifier Diode
    VS

Related Parts for SM25MCN094

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM25MCN094 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM25MCN094 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of SM25MCN094 would you like to use for your alert(s)?
  • Please alert me when SM25MCN094 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM25MCN094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM25MCN094 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM25MCN094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM25MCN094.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM25MCN094 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: