Part Details for SM25G-LR-C by ATGBICS
Overview of SM25G-LR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM25G-LR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SM25G-LR-C-ND
|
DigiKey | Compatible SFP28 25G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7682 In Stock |
|
$73.1000 / $86.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP28 25GBase-LR (1310nm SMF 10km LC DOM) | 28 |
|
RFQ |