-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZEN SOT23 ARRAY 24V ZEN SOT23 TVS ARRAY 24V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7295
|
Newark | Tvs Diode, 300W, 24V, Unidir, Sot-23, Product Range:Sm24T Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:43V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:26.7V, Rohs Compliant: Yes |Onsemi SM24T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14463 |
|
$0.1490 / $0.3630 | Buy Now |
DISTI #
24T3598
|
Newark | Zen Sot23 Tvs Array 24V/ Reel |Onsemi SM24T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
SM24T1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 43VC SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132 In Stock |
|
$0.0436 / $0.3400 | Buy Now |
DISTI #
SM24T1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM24T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0514 | Buy Now |
DISTI #
863-SM24T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZEN SOT23 TVS ARRAY 24V RoHS: Compliant | 26249 |
|
$0.0500 / $0.3300 | Buy Now |
DISTI #
70467652
|
RS | SM24T1G, Dual Uni-Directional TVS Diode, 300W, 3-Pin SOT-23 | ON Semiconductor SM24T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 / $0.0980 | RFQ |
|
Future Electronics | SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0459 / $0.0522 | Buy Now |
|
Future Electronics | SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0459 / $0.0522 | Buy Now |
|
Onlinecomponents.com | SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23 | 0 |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
SM24T1G
|
TME | Diode: TVS array, 26.7V, 5A, 300W, double,common anode, SOT23-3 Min Qty: 1 | 2919 |
|
$0.0740 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM24T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SM24T1G
onsemi
ZEN SOT23 ARRAY 24V ZEN SOT23 TVS ARRAY 24V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 31.35 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 29 V | |
Clamping Voltage-Max | 43 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |