Part Details for SM24M1S6 by SOURIAU-SUNBANK
Overview of SM24M1S6 by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM24M1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5189
|
Newark | Circular Connector Contact, Stamped, Pin, 26 Awg, 24 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM24M1S6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1106 |
|
$0.3740 / $0.6590 | Buy Now |
DISTI #
29X1713
|
Newark | Circular Connector Contact, Stamped, Pin, 26 Awg, 24 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM24M1S6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.8620 / $0.9680 | Buy Now |
DISTI #
04H3833
|
Newark | Circular Connector Contact, Stamped, Pin, 26 Awg, 24 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM24M1S6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9870 | Buy Now |
DISTI #
649-SM24M1S6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16 RoHS: Compliant | 5556 |
|
$0.9260 / $1.7300 | Buy Now |
DISTI #
SM24M1S6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16 Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 24000 In Stock |
|
$1.1000 | Buy Now |
DISTI #
SOISM24M1S6
|
Interstate Connecting Components | CONTACT EL M #16 SE | 0 |
|
$1.1231 / $1.1407 | Buy Now |
DISTI #
2381548
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.9691 / $1.0431 | Buy Now |
DISTI #
2401417
|
element14 Asia-Pacific | CONTACT, 26-24AWG, TRIM TRIO CONNECTOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1106 |
|
$1.1097 / $1.8273 | Buy Now |
DISTI #
2381548
|
Farnell | CIRCULAR CONTACT, PIN, 26-24AWG, CRIMP RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 3000 |
|
$0.8661 / $0.9729 | Buy Now |
DISTI #
2401417
|
Farnell | CONTACT, 26-24AWG, TRIM TRIO CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1106 |
|
$1.0420 / $1.9734 | Buy Now |
Part Details for SM24M1S6
SM24M1S6 CAD Models
SM24M1S6 Part Data Attributes:
|
SM24M1S6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SM24M1S6
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |