Part Details for SM2200RMXL2UTAA by Tripp Lite
Overview of SM2200RMXL2UTAA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2200RMXL2UTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4529
|
Newark | 2200Va Ups, Gsa, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):2.2Kva/1.6Kw, Input Voltage Ac Max:145V, Output Voltage:120Vac, Backup Time - Full Load:6Min, Product Range:Smartpro Series, Length:19.29" Rohs Compliant: Na |Eaton Tripp Lite SM2200RMXL2UTAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,263.9700 / $1,421.9600 | Buy Now |
DISTI #
SM2200RMXL2UTAA-ND
|
DigiKey | UPS SMART RACKMOUNT AVR USB DB9 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,446.1500 | Buy Now |
DISTI #
SM2200RMXL2UTAA
|
Avnet Americas | 2200VA 1600W UPS SMART RACKMOUNT AVR 100-120V USB DB9 2U TAA - Bulk (Alt: SM2200RMXL2UTAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SM2200RMXL2UTAA
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SM2200RMXL2UTAA UPS RoHS: Compliant | 0 |
|
$1,368.0500 / $1,392.3200 | Order Now |
DISTI #
70591353
|
RS | Tripp Lite 2200VA 1600W UPS Smart Rackmount AVR 100-120V USB DB9 2U TAA GSA | Tripp Lite SM2200RMXL2UTAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,421.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,293.3900 / $1,390.6800 | Buy Now |
|
Neutron USA | Tripp Lite SM2200RMXL2UTAA 2200 VA Tower/Rack Line Interactive UPS TAA Compliant | 12 |
|
$1,231.9600 | Buy Now |
Part Details for SM2200RMXL2UTAA
SM2200RMXL2UTAA CAD Models
SM2200RMXL2UTAA Part Data Attributes
|
SM2200RMXL2UTAA
Tripp Lite
Buy Now
|
Compare Parts:
SM2200RMXL2UTAA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |