Part Details for SM2200RMXL2UP by Tripp Lite
Overview of SM2200RMXL2UP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2200RMXL2UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6215
|
Newark | Ups, 120V, 2.2Kva/1.92Kw, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):2.2Kva/1.92Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:4.5Min, Product Range:Smartpro Series Rohs Compliant: Na |Eaton Tripp Lite SM2200RMXL2UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,499.4200 | Buy Now |
DISTI #
SM2200RMXL2UP-ND
|
DigiKey | UPS SMART RACKMOUNT SINE WAVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,441.7500 | Buy Now |
DISTI #
545-SM2200RMXL2UP
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SM2200RMXL2UP RoHS: Compliant | 0 |
|
$1,376.5400 / $1,441.6200 | Order Now |
DISTI #
71309052
|
RS | Tripp Lite 2200VA 1920W UPS Smart Rackmount Sine Wave LCD AVR 120V USB 2U | Tripp Lite SM2200RMXL2UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,470.5900 | RFQ |
|
Onlinecomponents.com |
2 In Stock |
|
$1,361.8200 / $1,430.5600 | Buy Now | |
DISTI #
70813462
|
Verical | UPS Line Interactive Rackmount 110V/115V/120V 1920W 2200VA Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 2 |
|
$1,705.0775 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$1,361.8200 / $1,430.5600 | Buy Now | |
|
Neutron USA | Tripp Lite 2200VA 1920W UPS Smart Rackmount Sine Wave LCD AVR 120V USB 2URM | 15 |
|
$1,231.9600 | Buy Now |