Part Details for SM2156 by Fairview Microwave Inc
Overview of SM2156 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0841
|
Newark | Rf Adapter, Uhf Plug-Uhf Mini Plug, Convert From Coax Type:Uhf, Convert From Gender:Plug, Convert To Coax Type:Uhf Mini, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
5328-SM2156-ND
|
DigiKey | ADAPT PLUG-PLUG UHF Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.8900 | Buy Now |
DISTI #
74899184
|
RS | UHF Male (Plug) to Mini UHF Male (Plug) Adapter, Nickel Plated Brass Body | Fairview Microwave SM2156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.0100 | RFQ |
|
Onlinecomponents.com | UHF Male (Plug) to Mini UHF Male (Plug) Adapter, Nickel Plated Brass Body RoHS: Compliant | 0 |
|
$2.5300 / $3.8100 | Buy Now |
DISTI #
SM2156
|
Fairview Microwave | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. UHF Male (Plug) to Mini UHF Male (Plug) Adapter, Nickel Plated Brass Body, UHF adapter SM2156 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our UHF to Mini UHF adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm UHF adapter is manufactured to precise RF adapter specifications. UHF to Mini UHF adapter is constructed with male gender on side 1 and male on side 2. SM2156 UHF male to Mini UHF male coaxial adapter from Fairview is a straight body style. This straight UHF connector adapter is an in-line RF adapter design. Fairview male UHF to male Mini UHF adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight UHF adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build UHF and Mini UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2.5800 / $3.0000 | Buy Now |