Part Details for SM21 by Secos Corporation
Results Overview of SM21 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM21 Information
SM21 by Secos Corporation is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 470pF | |
FCE17B25SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
L17SM215SB51T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 15 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Front Screwlock Installed, Tube 15pcs |