Part Details for SM20ML-1TK6 by SOURIAU-SUNBANK
Overview of SM20ML-1TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM20ML-1TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1261-ND
|
DigiKey | CONN PIN 20-22AWG TIN CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8258 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
70322528
|
RS | Contact Pin Stamped Sz 16 Crimp 22-20 AWG Trim Trio SM Ser Tin Plate | Souriau-Sunbank by Eaton SM20ML-1TK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2235 |
|
$0.5820 / $0.8690 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 125 |
|
$0.4767 / $1.0215 | Buy Now |
DISTI #
SM20ML1TK6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 725 In Stock |
|
$0.7700 | Buy Now |