Part Details for SM20M1D70 by SOURIAU-SUNBANK
Results Overview of SM20M1D70 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM20M1D70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5184
|
Newark | Circular Connector Contact, Stamped, Pin, 22 Awg, 20 Awg, Crimp, Gold Over Nickel Plated Contacts Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 206 |
|
$0.5680 / $1.0100 | Buy Now |
DISTI #
SOU2157CT-ND
|
DigiKey | CONN PIN 20-22AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7605 In Stock |
|
$0.5750 / $0.7200 | Buy Now |
DISTI #
649-SM20M1D70
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16 RoHS: Compliant | 396 |
|
$0.5750 / $0.7200 | Buy Now |
DISTI #
71549306
|
RS | Male stamped and formed crimp contact, size #16, on a reel, Gold plating | Souriau-Sunbank by Eaton ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.7300 | Buy Now |
DISTI #
SM20M1D70
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16 Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 3000 In Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
SOISM20M1D70
|
Interstate Connecting Components | 20 GA. MALE CONTACTS | 0 |
|
$0.7077 / $0.7188 | Buy Now |
DISTI #
SOGSM20M1D70
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now |
Part Details for SM20M1D70
SM20M1D70 CAD Models
SM20M1D70 Part Data Attributes
|
SM20M1D70
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
SM20M1D70
SOURIAU-SUNBANK
Select a part to compare: |
Samacsys Manufacturer | Souriau |