Part Details for SM208031006K by Ohmite Mfg Co
Overview of SM208031006K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM208031006K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 100M Ohm 10% 3W ±50ppm/°C Epoxy RDL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 655 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | 444 |
|
$4.1600 / $9.6000 | Buy Now |