-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES THICK FILM 50K OHM 2W 5%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1847
|
Newark | Sm20403, 50 K, 5%/ Bulk Rohs Compliant: Yes |Ohmite SM204035002JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now |
DISTI #
SM204JE-50K-ND
|
DigiKey | RES 50K OHM 5% 2W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
40 In Stock |
|
$2.9193 / $7.2200 | Buy Now |
DISTI #
588-SM204035002JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 50K ohms 5% RoHS: Compliant | 70 |
|
$2.8000 / $6.8800 | Buy Now |
DISTI #
70586890
|
RS | RES 50K OHM 2W 5% RADIAL | Ohmite SM204035002JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.6600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 50K Ohm 5% 2W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
118 In Stock |
|
$3.0400 / $4.4400 | Buy Now |
DISTI #
51691598
|
Verical | Res Thick Film 50K Ohm 5% 2W ±25/±50ppm/°C Epoxy RDL Min Qty: 15 Package Multiple: 5 Date Code: 1251 | Americas - 115 |
|
$4.1990 / $5.7720 | Buy Now |
DISTI #
SM204035002JE
|
IBS Electronics | Slim-Mox Radial Through Hole Resistor 5% 25ppm/C 50kOhm 2W Min Qty: 213 Package Multiple: 1 | 0 |
|
$4.0820 | Buy Now |
|
Master Electronics | Res Thick Film 50K Ohm 5% 2W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
118 In Stock |
|
$3.0400 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM204035002JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM204035002JE
Ohmite Mfg Co
RES THICK FILM 50K OHM 2W 5%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.99 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |