Part Details for SM2010L1546DSBU by Ohmcraft
Overview of SM2010L1546DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010L1546DSBU
SM2010L1546DSBU CAD Models
SM2010L1546DSBU Part Data Attributes
|
SM2010L1546DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010L1546DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 154000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for SM2010L1546DSBU
This table gives cross-reference parts and alternative options found for SM2010L1546DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010L1546DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L1546DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DGTR |
SM2010L1546DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DBBU |
SM2010L1546DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DGBU |
SM2010L1546DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DBTR |
HGCB2010DDL154M | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1546DSBU vs HGCB2010DDL154M |
SM2010L1546DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DTBU |
SM2010L1546DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DZTR |
SM2010L1546DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1546DSBU vs SM2010L1546DTFP |