Part Details for SM2000 by LGE
Overview of SM2000 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.1V 2kV 1A Single DO-213AB Super Barrier Rectifier (SBR) ROHS | 2015 |
|
$0.0655 / $0.1250 | Buy Now |
|
LCSC | 1.1V 2kV 1A Independent Type DO-213AB Super Barrier Rectifiers (SBR) ROHS | 1995 |
|
$0.0682 / $0.1302 | Buy Now |