Part Details for SM2-ERC-20 by Bivar Inc
Overview of SM2-ERC-20 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SM2-ERC-20
SM2-ERC-20 CAD Models
SM2-ERC-20 Part Data Attributes:
|
SM2-ERC-20
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM2-ERC-20
Bivar Inc
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | WATER CLEAR | |
Overall Height | 2.5 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 20 deg |