Part Details for SM2-16.000MHZ-C-4-3-F-T by Transko Electronics Inc
Overview of SM2-16.000MHZ-C-4-3-F-T by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2-16.000MHZ-C-4-3-F-T
SM2-16.000MHZ-C-4-3-F-T CAD Models
SM2-16.000MHZ-C-4-3-F-T Part Data Attributes
|
SM2-16.000MHZ-C-4-3-F-T
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM2-16.000MHZ-C-4-3-F-T
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for SM2-16.000MHZ-C-4-3-F-T
This table gives cross-reference parts and alternative options found for SM2-16.000MHZ-C-4-3-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2-16.000MHZ-C-4-3-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-16.000000M-HC6035/4-F-50-50-H-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | auris GmbH | SM2-16.000MHZ-C-4-3-F-T vs Q-16.000000M-HC6035/4-F-50-50-H-30-TR |
S2A-16.000MHZ-C-2-3-F-R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs S2A-16.000MHZ-C-2-3-F-R |
SM2-16.000MHZ-C-3-3-F-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, CERAMIC, SMD, 2 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs SM2-16.000MHZ-C-3-3-F-T |
S2A-16.000MHZ-C-4-3-F-R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs S2A-16.000MHZ-C-4-3-F-R |
Q-16.000000M-HC6035/4-F-50-50-E-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | auris GmbH | SM2-16.000MHZ-C-4-3-F-T vs Q-16.000000M-HC6035/4-F-50-50-E-30-TR |
SM2-16.000MHZ-C-1-3-F-R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs SM2-16.000MHZ-C-1-3-F-R |
SM2-16.000MHZ-C-2-3-F-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, CERAMIC, SMD, 2 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs SM2-16.000MHZ-C-2-3-F-T |
Q-16.000000M-HC6035/4-F-50-50-C-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | auris GmbH | SM2-16.000MHZ-C-4-3-F-T vs Q-16.000000M-HC6035/4-F-50-50-C-30-TR |
Q-16.000000M-HC6035/4-F-50-50-B-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | auris GmbH | SM2-16.000MHZ-C-4-3-F-T vs Q-16.000000M-HC6035/4-F-50-50-B-30-TR |
SM2-16.000MHZ-C-4-3-F-R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Transko Electronics Inc | SM2-16.000MHZ-C-4-3-F-T vs SM2-16.000MHZ-C-4-3-F-R |