Part Details for SM1P1400 by Lovato Electric Inc
Overview of SM1P1400 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1P1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891731
|
RS | Motor Protection Circuit Breaker, IEC, 25Ka At 400V, 9...14A | LOVATO Electric SM1P1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$70.1500 / $87.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$63.5100 / $86.2600 | Buy Now | |
DISTI #
SM1P1400
|
TME | Motor breaker, 230÷690VAC, for DIN rail mounting, 9÷14A, IP20 Min Qty: 1 | 2 |
|
$49.6300 / $59.5300 | Buy Now |