Part Details for SM1P-67201AL-30FH by Atmel Corporation
Overview of SM1P-67201AL-30FH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28130FHZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FHZ-T7A | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
RJMG212821130FH | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x2,1G,with LEDs |
Part Details for SM1P-67201AL-30FH
SM1P-67201AL-30FH CAD Models
SM1P-67201AL-30FH Part Data Attributes
|
SM1P-67201AL-30FH
Atmel Corporation
Buy Now
|
Compare Parts:
SM1P-67201AL-30FH
Atmel Corporation
FIFO
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Qualification Status | Not Qualified |
Alternate Parts for SM1P-67201AL-30FH
This table gives cross-reference parts and alternative options found for SM1P-67201AL-30FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1P-67201AL-30FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM3P-67201AL-35SHXXX | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28 | Matra MHS | SM1P-67201AL-30FH vs IM3P-67201AL-35SHXXX |
MAS7001CC | FIFO, 512X9, 100ns, Asynchronous, CMOS, CDIP28 | Dynex Semiconductor | SM1P-67201AL-30FH vs MAS7001CC |
IM1P-67201AV-35SHXXX | FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SM1P-67201AL-30FH vs IM1P-67201AV-35SHXXX |
IM3P-67201AL-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Temic Semiconductors | SM1P-67201AL-30FH vs IM3P-67201AL-45 |
MM1P-67201AV-40:D | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SM1P-67201AL-30FH vs MM1P-67201AV-40:D |
MM1P-67201V-50SB/SC | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Atmel Corporation | SM1P-67201AL-30FH vs MM1P-67201V-50SB/SC |
ML1P-67201AL-50 | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SM1P-67201AL-30FH vs ML1P-67201AL-50 |
CM3P-67201AL-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Matra MHS | SM1P-67201AL-30FH vs CM3P-67201AL-25SHXXX |
CM3P-67201AV-25:D | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28 | Atmel Corporation | SM1P-67201AL-30FH vs CM3P-67201AV-25:D |
SM1P-67201AL-40SHXXX | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28 | Matra MHS | SM1P-67201AL-30FH vs SM1P-67201AL-40SHXXX |