-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2378
|
Newark | 80 V Common Cathode Switching Diode/ Reel |Onsemi SM1MA142WKT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
488-SM1MA142WKT1GCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13850 In Stock |
|
$0.0141 / $0.1000 | Buy Now |
DISTI #
SM1MA142WKT1G
|
Avnet Americas | Diode Switching 80V 0.34A 3-Pin SC-70 T/R - Tape and Reel (Alt: SM1MA142WKT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0152 | Buy Now |
DISTI #
863-SM1MA142WKT1G
|
Mouser Electronics | Small Signal Switching Diodes 80 V Common Cathode Switching Diode RoHS: Compliant | 12120 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V36:1790_07296888
|
Arrow Electronics | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2441 | Americas - 42000 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
V79:2366_29198894
|
Arrow Electronics | Diode Small Signal Switching 80V 0.15A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 39000 |
|
$0.0134 / $0.0980 | Buy Now |
|
Onlinecomponents.com | 80 V Common Cathode Switching Diode | 0 |
|
$0.0136 / $0.0167 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 108 |
|
$0.1125 | Buy Now |
|
Quest Components | 86 |
|
$0.0750 / $0.1500 | Buy Now | |
|
Rochester Electronics | M1MA142WK - Rectifier Diode, 2 Element, 0.1A, 80V RoHS: Compliant Status: Active Min Qty: 1 | 888 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1MA142WKT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SM1MA142WKT1G
onsemi
80 V Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |