Part Details for SM1MA142WAT1G by onsemi
Overview of SM1MA142WAT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1MA142WAT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2377
|
Newark | 80 V Common Anode Switching Diode/ Reel |Onsemi SM1MA142WAT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
488-SM1MA142WAT1GCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
SM1MA142WAT1G
|
Avnet Americas | Diode Switching 80V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: SM1MA142WAT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
863-SM1MA142WAT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80 V Common Anode Small Signal Switching Diode RoHS: Compliant | 5689 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
SM1MA142WAT1G
|
Avnet Silica | (Alt: SM1MA142WAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
Part Details for SM1MA142WAT1G
SM1MA142WAT1G CAD Models
SM1MA142WAT1G Part Data Attributes
|
SM1MA142WAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SM1MA142WAT1G
onsemi
80 V Common Anode Small Signal Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |