SM1K-67142L-55SHXXX
Matra MHS
Description: Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48

Overview of SM1K-67142L-55SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM1K-67142L-55SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM1K-67142L-55SHXXX by Matra MHS

SM1K-67142L-55SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T48
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. SM1K-67142L-55SHXXX
    Matra MHS
    Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48
    VS

Alternate Parts for SM1K-67142L-55SHXXX

This table gives cross-reference parts and alternative options found for SM1K-67142L-55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1K-67142L-55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM1K-67142L-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS SM1K-67142L-55SHXXX vs MM1K-67142L-55SHXXX
Part Number Description Manufacturer Compare
SM1K-67132V-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS SM1K-67142L-55SHXXX vs SM1K-67132V-55LH
SM1K-67142V-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS SM1K-67142L-55SHXXX vs SM1K-67142V-55LH
7132LA55P PDIP-48, Tube Integrated Device Technology Inc SM1K-67142L-55SHXXX vs 7132LA55P
IM3K-67142L-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Atmel Corporation SM1K-67142L-55SHXXX vs IM3K-67142L-55:D
IM3K-67142V-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, PDIP48 Matra MHS SM1K-67142L-55SHXXX vs IM3K-67142V-55SHXXX
SMCK-67132V-55/883 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS SM1K-67142L-55SHXXX vs SMCK-67132V-55/883
MM1K-67142V-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 Atmel Corporation SM1K-67142L-55SHXXX vs MM1K-67142V-55:D
MMCK-67132L-55/883:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 Atmel Corporation SM1K-67142L-55SHXXX vs MMCK-67132L-55/883:D
AM3K-67142L-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, PDIP48 Matra MHS SM1K-67142L-55SHXXX vs AM3K-67142L-55SHXXX
SM1K-67142EL-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS SM1K-67142L-55SHXXX vs SM1K-67142EL-55LH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM1K-67142L-55SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM1K-67142L-55SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of SM1K-67142L-55SHXXX would you like to use for your alert(s)?
  • Please alert me when SM1K-67142L-55SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM1K-67142L-55SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM1K-67142L-55SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM1K-67142L-55SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM1K-67142L-55SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM1K-67142L-55SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: