Part Details for SM181008-1 by DB Unlimited
Overview of SM181008-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM181008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM181008-1
|
Mouser Electronics | Speakers & Transducers Dynamic Micro Speaker RoHS: Compliant | 673 |
|
$1.0500 / $1.9600 | Buy Now |
DISTI #
V99:2348_17075869
|
Arrow Electronics | Speakers 1000Hz 1W 83dBA 8Ohm Round RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1635 | Americas - 372 |
|
$1.5100 / $2.3700 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$1.2400 / $2.0800 | Buy Now |
Part Details for SM181008-1
SM181008-1 CAD Models
SM181008-1 Part Data Attributes
|
SM181008-1
DB Unlimited
Buy Now
|
Compare Parts:
SM181008-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |