Part Details for SM180808-5 by DB Unlimited
Overview of SM180808-5 by DB Unlimited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM180808-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SM180808-5-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
384 In Stock |
|
$2.2978 / $3.9600 | Buy Now |
DISTI #
497-SM180808-5
|
Mouser Electronics | Speakers & Transducers 18x13x2.5, 8 Ohm SOLDER PADS | 263 |
|
$2.2100 / $3.9500 | Buy Now |
Part Details for SM180808-5
SM180808-5 CAD Models
SM180808-5 Part Data Attributes:
|
SM180808-5
DB Unlimited
Buy Now
|
Compare Parts:
SM180808-5
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |