There are no models available for this part yet.
Overview of SM170808-2 by DB Unlimited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM170808-2 by DB Unlimited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2104-SM170808-2-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PT 93.5DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
296 In Stock |
|
$2.5000 / $3.1200 | Buy Now | |
DISTI #
497-SM170808-2
|
Mouser Electronics | Speakers & Transducers 17x12x2.5, 8 Ohm SOLDER PADS | 84 |
|
$2.5000 / $3.1200 | Buy Now | |
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | In Stock |
|
$2.5500 | Buy Now |
CAD Models for SM170808-2 by DB Unlimited
Part Data Attributes for SM170808-2 by DB Unlimited
SM170808-2
DB Unlimited
|
|
---|---|
Samacsys Manufacturer
|
DB Unlimited
|
Want to compare parts?
-
SM170808-2DB UnlimitedVS
-