Part Details for SM17 by Mospec Semiconductor Corp
Overview of SM17 by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SM17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SCHOTTKY BARRIER RECTIFIERS(1.0A,20-40V) | 1700 |
|
RFQ |
Part Details for SM17
SM17 CAD Models
SM17 Part Data Attributes:
|
SM17
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SM17
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM17
This table gives cross-reference parts and alternative options found for SM17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN7 | Rectifier Diode, | Surge Components Inc | SM17 vs SKN7 |
SKN7-S | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | SM17 vs SKN7-S |
1N5817W-W | Rectifier Diode, | Rectron Semiconductor | SM17 vs 1N5817W-W |
S5817 | Rectifier Diode, | Galaxy Microelectronics | SM17 vs S5817 |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SM17 vs FM120-MH-H |
FM5817L-T | Rectifier Diode, | Rectron Semiconductor | SM17 vs FM5817L-T |
SD1002 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | SM17 vs SD1002 |
FM5817L-W | Rectifier Diode, | Rectron Semiconductor | SM17 vs FM5817L-W |
SB120L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SM17 vs SB120L-SMA-R |