Part Details for SM16ML11TK6 by SOURIAU-SUNBANK
Overview of SM16ML11TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16ML11TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1161
|
Newark | Circular Contact, Pin, Crimp, 16Wg, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM16ML11TK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$0.5810 / $0.9380 | Buy Now |
DISTI #
SOU2155-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5494 | Buy Now |
DISTI #
649-SM16ML11TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16 RoHS: Not Compliant | 11608 |
|
$0.5100 / $0.8300 | Buy Now |
DISTI #
SM16ML11TK6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Ammo Pack |
Americas - 3270 In Stock |
|
$0.5100 / $0.6170 | Buy Now |
DISTI #
SOISM16ML11TK6
|
Interstate Connecting Components | LOOSE PIECE TRIM TRIO CONTACT | 0 |
|
$0.4615 / $0.5484 | Buy Now |