There are no models available for this part yet.
Overview of SM16LC08E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SM16LC08E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7530
|
Newark | Low Capacitance Tvs Array 8 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 8V, C = 25Pf Soic-16 Rohs Compliant: Yes |Microchip SM16LC08E3/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now | |
DISTI #
SM16LC08E3/TR13
|
Avnet Americas | 8 LINE UNI-DIR, 300W (8/20US), STAND-OFF VOLTAGE = 8V, C = 2 - Tape and Reel (Alt: SM16LC08E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | 0 |
|
RFQ |