SM15T7V5CA-M3/57T
Description: 1.5KW,7.5V 5%,BIDIR,SMC TVS

Overview of SM15T7V5CA-M3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM15T7V5CA-M3/57T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SM15T7V5CA-M3/57T-ND
DigiKey TVS DIODE 6.4VWM 11.3VC DO214AB Min Qty: 3400 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,400 $0.2509
  • 5,950 $0.2377
  • 21,250 $0.2200
  • 42,500 $0.2179
$0.2179 / $0.2509 Buy Now

CAD Models for SM15T7V5CA-M3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM15T7V5CA-M3/57T by Vishay Semiconductors

SM15T7V5CA-M3/57T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-J2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Breakdown Voltage-Nom
7.51 V
Clamping Voltage-Max
11.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
6.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SM15T7V5CA-M3/57T
    Vishay Semiconductors
    1.5KW,7.5V 5%,BIDIR,SMC TVS
    VS

Alternate Parts for SM15T7V5CA-M3/57T

This table gives cross-reference parts and alternative options found for SM15T7V5CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T7V5CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM15T7V5CA-M3/9AT 1.5KW,7.5V 5%,BIDIR,SMC TVS Vishay Semiconductors SM15T7V5CA-M3/57T vs SM15T7V5CA-M3/9AT
SM15T7V5CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T7V5CA-M3/57T vs SM15T7V5CA-M3/9AT
SM15T7V5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T7V5CA-M3/57T vs SM15T7V5CA-M3/57T
Part Number Description Manufacturer Compare
SM15T7V5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T7V5CA-M3/57T vs SM15T7V5CA-M3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM15T7V5CA-M3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM15T7V5CA-M3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SM15T7V5CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when SM15T7V5CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM15T7V5CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM15T7V5CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM15T7V5CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM15T7V5CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM15T7V5CA-M3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: