Part Details for SM15T30A-E3/57T by Vishay Semiconductors
Results Overview of SM15T30A-E3/57T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM15T30A-E3/57T Information
SM15T30A-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM15T30A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM15T30A-E3/57TGICT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.5V DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1641 In Stock |
|
$0.2224 / $0.6700 | Buy Now |
Part Details for SM15T30A-E3/57T
SM15T30A-E3/57T CAD Models
SM15T30A-E3/57T Part Data Attributes
|
SM15T30A-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM15T30A-E3/57T
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM15T30A-E3/57T
This table gives cross-reference parts and alternative options found for SM15T30A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T30A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM15T30AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SM15T30A-E3/57T vs SM15T30AHE3_A/H |
SM15T30A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SM15T30A-E3/57T vs SM15T30A-E3/9AT |
SM15T30A-E3/57T | Vishay Intertechnologies | $0.4141 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SM15T30A-E3/57T vs SM15T30A-E3/57T |
SM15T30AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SM15T30A-E3/57T vs SM15T30AHE3_A/I |
SM15T30A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional, DO-214AB, SMC, 2 PIN | SM15T30A-E3/57T vs SM15T30A |
SM15T30A | STMicroelectronics | $0.4979 | 1500 W, 25.6 V TVS in SMC | SM15T30A-E3/57T vs SM15T30A |
SM15T30A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SM15T30A-E3/57T vs SM15T30A |