-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 20.5 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4907
|
Newark | Diode, Tvs, 24V, 1.5Kw, Product Range:Sm15T Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:20.5V, Clamping Voltage Vc Max:42.8V, Diode Case Style:Smd, No. Of Pins:2Pins, Breakdown Voltage Min:-, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics SM15T24CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3258 |
|
$0.3440 / $0.6330 | Buy Now |
DISTI #
497-12051-1-ND
|
DigiKey | TVS DIODE 20.5VWM 42.8VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122 In Stock |
|
$0.3448 / $0.9200 | Buy Now |
DISTI #
SM15T24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SM15T24CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3600 / $0.3755 | Buy Now |
DISTI #
511-SM15T24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 24V Bidirect RoHS: Compliant | 1712 |
|
$0.3440 / $0.6600 | Buy Now |
|
STMicroelectronics | 1500 W, 20.5 V TVS in SMC RoHS: Compliant Min Qty: 1 | 1712 |
|
$0.5000 / $0.6500 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 24 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 24 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 24 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Bristol Electronics | 1808 |
|
RFQ | ||
|
Bristol Electronics | 4802 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T24CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T24CA
STMicroelectronics
1500 W, 20.5 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 42.8 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1750 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM15T24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ20CA | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SM15T24CA vs 1.5SMCJ20CA |
1.5SMC24CA | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SM15T24CA vs 1.5SMC24CA |
SMCG20CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T24CA vs SMCG20CA-M3/9AT |
SMCJ6048A/TR13 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SM15T24CA vs SMCJ6048A/TR13 |
SMCG20CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T24CA vs SMCG20CA-M3/57T |
SMCG20CAHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SM15T24CA vs SMCG20CAHE3/9AT |
SMCG20CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T24CA vs SMCG20CAHE3/9AT |
1.5SMC24CA | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SM15T24CA vs 1.5SMC24CA |
SMCG20CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SM15T24CA vs SMCG20CA-M3/9AT |
SMCG20CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SM15T24CA vs SMCG20CA-M3/57T |