Diodes
SM15T150/7
Vishay Semiconductors
Description: Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN

Overview of SM15T150/7 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM15T150/7 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM15T150/7 by Vishay Semiconductors

SM15T150/7
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Breakdown Voltage-Nom
150 V
Clamping Voltage-Max
207 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
128 V
Reverse Test Voltage
128 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SM15T150/7
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for SM15T150/7

This table gives cross-reference parts and alternative options found for SM15T150/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T150/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ130 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SM15T150/7 vs SMCJ130
MXSMCJLCE130ATRE3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SM15T150/7 vs MXSMCJLCE130ATRE3
SMCJ130A-TP Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SM15T150/7 vs SMCJ130A-TP
SMCJ130A-T3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SM15T150/7 vs SMCJ130A-T3
MSMCJLCE130AE3TR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SM15T150/7 vs MSMCJLCE130AE3TR
SMCJ130 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SM15T150/7 vs SMCJ130
SMCJ130 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SM15T150/7 vs SMCJ130
SMCJ130 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SM15T150/7 vs SMCJ130
SMCJ130AMA Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation SM15T150/7 vs SMCJ130AMA
MVSMCJLCE130ATR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SM15T150/7 vs MVSMCJLCE130ATR
Part Number Description Manufacturer Compare
MSPSMCG5661A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SM15T150/7 vs MSPSMCG5661A
MSMCJLCE130AE3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SM15T150/7 vs MSMCJLCE130AE3
MVSMCJLCE130AE3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SM15T150/7 vs MVSMCJLCE130AE3
TFMCJ130A-W Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SM15T150/7 vs TFMCJ130A-W
1.5SMCJ130A-T3-LF Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd SM15T150/7 vs 1.5SMCJ130A-T3-LF
MXLSMCGLCE130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation SM15T150/7 vs MXLSMCGLCE130A
MASMCJLCE130AE3TR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SM15T150/7 vs MASMCJLCE130AE3TR
MQSMCG5661AE3 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SM15T150/7 vs MQSMCG5661AE3
SM15T150AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SM15T150/7 vs SM15T150AHE3/9AT
1.5SMC150AR7G Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T150/7 vs 1.5SMC150AR7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM15T150/7 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM15T150/7 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SM15T150/7 would you like to use for your alert(s)?
  • Please alert me when SM15T150/7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM15T150/7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM15T150/7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM15T150/7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM15T150/7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM15T150/7 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: