-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 8.55 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM15T10CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2016
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SM15T10CA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3950 | Buy Now |
DISTI #
497-6482-1-ND
|
DigiKey | TVS DIODE 8.55VWM 18.6VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2331 In Stock |
|
$0.3440 / $0.9000 | Buy Now |
DISTI #
SM15T10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 8.55V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SM15T10CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
27500 |
|
$0.3627 / $0.3950 | Buy Now |
DISTI #
511-SM15T10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect RoHS: Compliant | 4613 |
|
$0.3510 / $0.9000 | Buy Now |
|
STMicroelectronics | 1500 W, 8.55 V TVS in SMC RoHS: Compliant Min Qty: 1 | 4613 |
|
$0.4200 / $0.8800 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 10 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 10 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 75 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 60 |
|
$0.6250 / $1.2500 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T10CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T10CA
STMicroelectronics
1500 W, 8.55 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 3500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SM15T10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ8.5C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SM15T10CA vs SMCJ8.5C.TB |
SMCJ8.5CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SM15T10CA vs SMCJ8.5CA-T |
SMCJ8.5C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SM15T10CA vs SMCJ8.5C-TP |
SMCJ8.5CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SM15T10CA vs SMCJ8.5CA |
SMCJ8.5CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SM15T10CA vs SMCJ8.5CA |
SMCJ8.5C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SM15T10CA vs SMCJ8.5C |
SMCJ8.5C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SM15T10CA vs SMCJ8.5C |
SMCJ8.5CA-E3/57T | Vishay Intertechnologies | $0.5328 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SM15T10CA vs SMCJ8.5CA-E3/57T |