Part Details for SM15KPA220CA by ProTek Devices
Overview of SM15KPA220CA by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15KPA220CA
SM15KPA220CA CAD Models
SM15KPA220CA Part Data Attributes
|
SM15KPA220CA
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SM15KPA220CA
ProTek Devices
Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 245 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SM15KPA220CA
This table gives cross-reference parts and alternative options found for SM15KPA220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15KPA220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15KPA30CA | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | ProTek Devices | SM15KPA220CA vs SM15KPA30CA |
SM15KPA58CA | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | ProTek Devices | SM15KPA220CA vs SM15KPA58CA |
SM15KPA54CA | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | ProTek Devices | SM15KPA220CA vs SM15KPA54CA |