Part Details for SM1500RMXL2UTAA by Tripp Lite
Overview of SM1500RMXL2UTAA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1500RMXL2UTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4528
|
Newark | 1500Va Ups, Gsa, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/1Kw, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:7.5Min, Product Range:Smartpro Series, Length:13.45" Rohs Compliant: Na |Eaton Tripp Lite SM1500RMXL2UTAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$908.6800 | Buy Now |
DISTI #
SM1500RMXL2UTAA-ND
|
DigiKey | UPS SMART RACKMOUNT AVR USB DB9 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,102.4000 | Buy Now |
DISTI #
SM1500RMXL2UTAA
|
Avnet Americas | 1500VA 1350W UPS SMART RACKMOUNT AVR 120V USB DB9 2URM TAA - Bulk (Alt: SM1500RMXL2UTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SM1500RMXL2UTAA
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SM1500RMXL2UTAA UPS RoHS: Compliant | 0 |
|
$1,011.0800 / $1,047.8100 | Order Now |
DISTI #
70591351
|
RS | Tripp Lite 1500VA 1000W UPS Smart Rackmount AVR 120V USB DB9 2URM TAA GSA | Tripp Lite SM1500RMXL2UTAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,146.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,000.9700 / $1,060.1200 | Buy Now | |
DISTI #
SM1500RMXL2UTAA
|
Avnet Americas | 1500VA 1350W UPS SMART RACKMOUNT AVR 120V USB DB9 2URM TAA - Bulk (Alt: SM1500RMXL2UTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite SM1500RMXL2UTAA 1500 VA Tower/Rack Line Interactive UPS TAA Compliant | 22 |
|
$1,215.0000 | Buy Now |
Part Details for SM1500RMXL2UTAA
SM1500RMXL2UTAA CAD Models
SM1500RMXL2UTAA Part Data Attributes:
|
SM1500RMXL2UTAA
Tripp Lite
Buy Now
|
Compare Parts:
SM1500RMXL2UTAA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |