Part Details for SM14B-GHDS-A-TF(LF)(SN) by JST Manufacturing
Overview of SM14B-GHDS-A-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM14B-GHDS-A-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM14BGHDSATFLFSN
|
Mouser Electronics | JST GHD HEADER (SMT /SIDE TYPE /WITH SUCKING RoHS: Compliant | 0 |
|
$0.6600 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$0.7580 | Buy Now |
DISTI #
78966678
|
Verical | SM14B-GHDS-A-TF(LF)(SN) Min Qty: 119 Package Multiple: 1 Date Code: 2301 | Americas - 639 |
|
$0.6376 / $0.6891 | Buy Now |
|
Quest Components | 513 |
|
$0.7600 / $1.9000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 689 |
|
$0.3800 / $0.9660 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3 |
|
$0.3800 / $0.9660 | Buy Now |
Part Details for SM14B-GHDS-A-TF(LF)(SN)
SM14B-GHDS-A-TF(LF)(SN) CAD Models
SM14B-GHDS-A-TF(LF)(SN) Part Data Attributes
|
SM14B-GHDS-A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM14B-GHDS-A-TF(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |