Part Details for SM13T-SR-24.0M-T500 by Pletronics Inc
Overview of SM13T-SR-24.0M-T500 by Pletronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for SM13T-SR-24.0M-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14760929
|
Arrow Electronics | Crystal 24MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks | Americas - 2460 |
|
$0.1371 / $0.5630 | Buy Now |
DISTI #
25431166
|
Verical | Crystal 24MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2460 |
|
$0.1371 | Buy Now |
DISTI #
C1S606200008642
|
Chip1Stop | Resonators RoHS: Not Compliant | 2460 |
|
$1.0300 | Buy Now |