Part Details for SM13HC-SR-FREQ2 by Pletronics Inc
Overview of SM13HC-SR-FREQ2 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Part Details for SM13HC-SR-FREQ2
SM13HC-SR-FREQ2 CAD Models
SM13HC-SR-FREQ2 Part Data Attributes
|
SM13HC-SR-FREQ2
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM13HC-SR-FREQ2
Pletronics Inc
Series - Fundamental Quartz Crystal, 12.001MHz Min, 40MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 12.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7XB5XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |