Part Details for SM1331-BCE-S-200-000 by TE Connectivity
Overview of SM1331-BCE-S-200-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1331-BCE-S-200-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3658
|
Newark | 200Kpa Diff. Digital Pressure Sensor |Te Connectivity Sensors SM1331-BCE-S-200-000 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SM1331-BCE-S-200-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 15psi to 30psi Differential 16-Pin SOIC Stick (Alt: SM1331-BCE-S-200-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$9.6996 / $11.6724 | Buy Now |
DISTI #
000000000006179214
|
Sager | TE Connectivity 200KPA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
Buy Now |