Part Details for SM12T-32-14.31818M-10G1LU by Pletronics Inc
Overview of SM12T-32-14.31818M-10G1LU by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM12T-32-14.31818M-10G1LU
SM12T-32-14.31818M-10G1LU CAD Models
SM12T-32-14.31818M-10G1LU Part Data Attributes
|
SM12T-32-14.31818M-10G1LU
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM12T-32-14.31818M-10G1LU
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM12T-32-14.31818M-10G1LU
This table gives cross-reference parts and alternative options found for SM12T-32-14.31818M-10G1LU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM12T-32-14.31818M-10G1LU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM12T-32-14.31818M-10G1CE | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1CE |
SM12T-32-14.31818M-10G1CC | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1CC |
SM12T-32-14.31818M-10G1LL | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1LL |
SM12T-32-14.31818M-10G1EE | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1EE |
SM12T-32-14.31818M-10G1JJ | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1JJ |
SM12T-32-14.31818M-10G1GG | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1GG |
SM12T-32-14.31818M-10G1JH | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1JH |
SM12T-32-14.31818M-10G1EC | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1EC |
SM12T-32-14.31818M-10G1KJ | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1KJ |
SM12T-32-14.31818M-10G1LP | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM12T-32-14.31818M-10G1LU vs SM12T-32-14.31818M-10G1LP |