Part Details for SM12H2CH-SR-FREQ2 by Pletronics Inc
Overview of SM12H2CH-SR-FREQ2 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM12H2CH-SR-FREQ2
SM12H2CH-SR-FREQ2 CAD Models
SM12H2CH-SR-FREQ2 Part Data Attributes
|
SM12H2CH-SR-FREQ2
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM12H2CH-SR-FREQ2
Pletronics Inc
Series - Fundamental Quartz Crystal, 20.001MHz Min, 40MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 20.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SM12H2CH-SR-FREQ2
This table gives cross-reference parts and alternative options found for SM12H2CH-SR-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM12H2CH-SR-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM12H2C-SR-FREQ2 | Series - Fundamental Quartz Crystal, 20.001MHz Min, 40MHz Max | Pletronics Inc | SM12H2CH-SR-FREQ2 vs SM12H2C-SR-FREQ2 |