Part Details for SM12G41 by Toshiba America Electronic Components
Overview of SM12G41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM12G41
SM12G41 CAD Models
SM12G41 Part Data Attributes
|
SM12G41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM12G41
Toshiba America Electronic Components
TRIAC, 400 V, 12 A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SM12G41
This table gives cross-reference parts and alternative options found for SM12G41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM12G41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212A6 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | SM12G41 vs MAC212A6 |
2N6343A | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | SM12G41 vs 2N6343A |
SC149D | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SM12G41 vs SC149D |
2N6343A | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SM12G41 vs 2N6343A |
SC149D | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM12G41 vs SC149D |
BTB12-400BW | 400V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | SM12G41 vs BTB12-400BW |
TIC236D | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC | Texas Instruments | SM12G41 vs TIC236D |
MAC212-6 | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SM12G41 vs MAC212-6 |
MAC213-6 | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SM12G41 vs MAC213-6 |
MAC212A6 | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SM12G41 vs MAC212A6 |