-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1933-1-ND
|
DigiKey | LED GREEN/RED/YL CLR 1210 SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
749-SM1210RGY
|
Mouser Electronics | Standard LEDs - SMD SMD Ti-Color LED RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1210RGY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1210RGY
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Or-Rd/Yell | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Overall Height | 1.1 mm | |
Viewing Angle | 140 deg |