-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6791
|
Newark | Led, Smd, 1206, Uv, 405Nm, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206UV-405-IL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
492-1535-1-ND
|
DigiKey | EMITTER UV 408NM 25MA 1206 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5567 In Stock |
|
$0.7453 / $2.3600 | Buy Now |
DISTI #
749-SM1206UV-405-IL
|
Mouser Electronics | Standard LEDs - SMD Blue UV405 nm Water Clear RoHS: Compliant | 7705 |
|
$0.8250 / $1.6300 | Buy Now |
DISTI #
70536396
|
RS | LED SMD 1206 UV 405nm Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206UV-405-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Future Electronics | SM1206 Series Blue 30° Water Clear 408 nm 3.4 V 1206 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1206UV-405-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206UV-405-IL
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Peak Wavelength | 405 nm | |
Viewing Angle | 70 deg |