Part Details for SM1206SRC-IL by Bivar Inc
Overview of SM1206SRC-IL by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206SRC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70536388
|
RS | LED SMD 1206 Super Red 660nm 36mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206SRC-IL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3930 / $0.4040 | RFQ |
|
Quest Components | SINGLE COLOR LED, SUPER RED, SMD, 1206 | 5814 |
|
$0.3756 / $1.0731 | Buy Now |
Part Details for SM1206SRC-IL
SM1206SRC-IL CAD Models
SM1206SRC-IL Part Data Attributes
|
SM1206SRC-IL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206SRC-IL
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 30 deg |