Part Details for SM1206BWC by Bivar Inc
Results Overview of SM1206BWC by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM1206BWC Information
SM1206BWC by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM1206BWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4163
|
Newark | Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM1206BWC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
SM1206BWC-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5672 / $1.6194 | Buy Now |
DISTI #
749-SM1206BWC
|
Mouser Electronics | Single Color LEDs Super Blue 430 nm Water Clear RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
70536378
|
RS | LED SMD 1206 Blue 428nm 9mcd Water Clear Lens 140 Deg Viewing Angle Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Bisco Industries | 3000 |
|
Buy Now |
Part Details for SM1206BWC
SM1206BWC CAD Models
SM1206BWC Part Data Attributes
|
SM1206BWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206BWC
Bivar Inc
Optoelectronic Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
SM1206BWC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, to prevent damage to the LED.
-
While the SM1206BWC is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum forward current rating is 30mA, but it's recommended to operate the LED at 20mA or less to ensure a longer lifespan.
-
Yes, the SM1206BWC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical viewing angle for the SM1206BWC is 120°, but this can vary depending on the specific application and surrounding components.