Part Details for SM1204UGC by Bivar Inc
Overview of SM1204UGC by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for SM1204UGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4000
|
Newark | Led, Green, 28.5Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:28.5Mcd, Viewing Angle:110°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Bivar SM1204UGC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2940 | Buy Now |
DISTI #
492-1238-1-ND
|
DigiKey | LED GREEN CLEAR 1204 SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8448 In Stock |
|
$0.1867 / $0.6900 | Buy Now |
DISTI #
749-SM1204UGC
|
Mouser Electronics | Standard LEDs - SMD Green 568nm 28.5mcd Water Clear RoHS: Compliant | 11373 |
|
$0.1730 / $0.6400 | Buy Now |
DISTI #
V72:2272_19757555
|
Arrow Electronics | LED Uni-Color Green 568nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1823 Container: Cut Strips | Americas - 38 |
|
$0.0069 / $0.0256 | Buy Now |
DISTI #
70536370
|
RS | LED SMD 1204 Green 568nm 28.5mcd Water Clear Lens 110 Deg Viewing Angle | Bivar Inc. SM1204UGC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 | RFQ |
|
Future Electronics | SMD 3.2 mm x 1.5 mm x 1 mm 565 nm 28.5 mcd Water Clear Green LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
SM1204UGC
|
TME | LED, SMD, 1204, green, 11.5÷28.5mcd, 3.2x1x1.5mm, 110°, 20mA, 78mW Min Qty: 1 | 3000 |
|
$0.2340 / $0.6460 | Buy Now |