Part Details for SM12-D90C-D4M-2A010 by Degson Electronics Co Ltd
Overview of SM12-D90C-D4M-2A010 by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA1CF331SM128.450560 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3521AC-2CF331SM120.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SM12-D90C-D4M-2A010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM12-D90C-D4M2A010
|
TME | Connector: M12, socket, PIN: 4, male, D code-Ethernet, IP67, 250V, 4A Min Qty: 1 | 106 |
|
$7.4700 / $9.3400 | Buy Now |